2N3999SMDR4
vs
JAN2N3999
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SEMELAB LTD
SOLITRON DEVICES INC
Part Package Code
TO-276AB
Package Description
CHIP CARRIER, R-CBCC-N3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
80
60
JEDEC-95 Code
TO-276AB
TO-111
JESD-30 Code
R-CBCC-N3
O-MUPM-D3
JESD-609 Code
e4
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Surface Mount
YES
NO
Terminal Finish
GOLD
Terminal Form
NO LEAD
SOLDER LUG
Terminal Position
BOTTOM
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
1
1
HTS Code
8541.29.00.75
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
30 W
Power Dissipation-Max (Abs)
2 W
Reference Standard
MIL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Compare 2N3999SMDR4 with alternatives
Compare JAN2N3999 with alternatives