2N3999 vs JAN2N3999 feature comparison

2N3999 Unitrode Corporation

Buy Now Datasheet

JAN2N3999 Unitrode Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP UNITRODE CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75 8541.29.00.95
Collector Current-Max (IC) 5 A 5 A
Collector-Base Capacitance-Max 150 pF 150 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-59 TO-59
JESD-30 Code O-MUPM-D3 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 30 W 30 W
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
Turn-off Time-Max (toff) 2000 ns 2000 ns
Turn-on Time-Max (ton) 300 ns 300 ns
VCEsat-Max 2 V 2 V
Base Number Matches 4 1
Reference Standard MIL

Compare 2N3999 with alternatives

Compare JAN2N3999 with alternatives