2N3999 vs JANTX2N3999 feature comparison

2N3999 TT Electronics Resistors

Buy Now Datasheet

JANTX2N3999 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC SOLITRON DEVICES INC
Package Description TO-59, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 60
JEDEC-95 Code TO-111 TO-111
JESD-30 Code O-MUPM-D3 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 13 1
Pbfree Code No
HTS Code 8541.29.00.75
Case Connection COLLECTOR
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 30 W
Power Dissipation-Max (Abs) 2 W
Reference Standard MIL
Transistor Application SWITCHING

Compare 2N3999 with alternatives

Compare JANTX2N3999 with alternatives