JANTX2N3999 vs 2N3999SMD feature comparison

JANTX2N3999 Microchip Technology Inc

Buy Now Datasheet

2N3999SMD TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TT ELECTRONICS PLC
Package Description TO-59, 3 PIN HERMETIC SEALED, CERAMIC, SMD1, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 80
JEDEC-95 Code TO-59 TO-276AB
JESD-30 Code O-MUPM-X3 R-CBCC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style POST/STUD MOUNT CHIP CARRIER
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/374
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED NO LEAD
Terminal Position UPPER BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 10 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 40 MHz

Compare JANTX2N3999 with alternatives

Compare 2N3999SMD with alternatives