2N3999 vs JANTXV2N3999 feature comparison

2N3999 Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTXV2N3999 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC MICROCHIP TECHNOLOGY INC
Package Description STR-10 TO-59, 3 PIN
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.29.00.95
Factory Lead Time 22 Weeks
Case Connection COLLECTOR
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-X3
JESD-609 Code e0
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reference Standard MIL-19500/374
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application SWITCHING

Compare 2N3999 with alternatives

Compare JANTXV2N3999 with alternatives