2N3999
vs
JANTX2N3999
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
HI-TRON SEMICONDUCTOR CORP
SEMICOA CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
20
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
2 W
2 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
1
1
Part Package Code
TO-59
Package Description
HERMETIC SEALED, METAL PACKAGE-3
Pin Count
3
Case Connection
COLLECTOR
JEDEC-95 Code
TO-59
JESD-30 Code
O-MUPM-X3
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Reference Standard
MIL-19500/374
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Compare 2N3999 with alternatives
Compare JANTX2N3999 with alternatives