2N3999 vs JANTXV2N3999 feature comparison

2N3999 Fairchild Semiconductor Corporation

Buy Now Datasheet

JANTXV2N3999 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 50 V 80 V
DC Current Gain-Min (hFE) 40 20
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
Package Description TO-59, 3 PIN
HTS Code 8541.29.00.95
Factory Lead Time 22 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A
Configuration SINGLE
JEDEC-95 Code TO-59
JESD-30 Code O-MUPM-X3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Reference Standard MIL-19500/374
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application SWITCHING

Compare 2N3999 with alternatives

Compare JANTXV2N3999 with alternatives