2N3964
vs
2N3964
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
PHILIPS COMPONENTS
Package Description
CYLINDRICAL, O-MBCY-W3
TO-18, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
180
250
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
1.2 W
Power Dissipation-Max (Abs)
0.36 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
VCEsat-Max
0.4 V
Base Number Matches
1
1
Part Package Code
BCY
Pin Count
3
Compare 2N3964 with alternatives
Compare 2N3964 with alternatives