2N3964
vs
2N3134
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SEMITRONICS CORP
MICRO ELECTRONICS LTD
Part Package Code
BCY
Package Description
TO-18, 3 PIN
TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.6 A
Collector-Emitter Voltage-Max
45 V
35 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
100
JEDEC-95 Code
TO-18
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.36 W
0.6 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
200 MHz
Base Number Matches
30
22
Transistor Application
SWITCHING
Compare 2N3964 with alternatives
Compare 2N3134 with alternatives