2N3964 vs 2N3135 feature comparison

2N3964 Fairchild Semiconductor Corporation

Buy Now Datasheet

2N3135 Swampscott Electronics Co Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SWAMPSCOTT ELECTRONICS CO INC
Package Description TO-18, 3 PIN CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 180 40
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.36 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 200 MHz
Base Number Matches 1 1
Part Package Code BCY
Pin Count 3
Collector-Emitter Voltage-Max 35 V

Compare 2N3964 with alternatives

Compare 2N3135 with alternatives