2N3964
vs
2N3964
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ASI SEMICONDUCTOR INC
MICRO ELECTRONICS LTD
Part Package Code
BCY
BCY
Package Description
TO-18, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
250
250
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.36 W
0.36 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
Base Number Matches
1
1
Collector-Emitter Voltage-Max
45 V
Transistor Application
AMPLIFIER
Compare 2N3964 with alternatives
Compare 2N3964 with alternatives