2N3960
vs
TIS125
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOTOROLA INC
SEMICONDUCTOR TECHNOLOGY INC
Package Description
CYLINDRICAL, O-MBCY-W3
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
30
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.75 W
Power Dissipation-Max (Abs)
0.4 W
0.25 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
1600 MHz
450 MHz
VCEsat-Max
0.3 V
Base Number Matches
7
2
Collector Current-Max (IC)
0.05 A
Compare 2N3960 with alternatives