2N3960
vs
2N6598
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
Package Description
CYLINDRICAL, O-MBCY-W3
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector-Base Capacitance-Max
2.5 pF
Collector-Emitter Voltage-Max
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
25
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.75 W
Power Dissipation-Max (Abs)
0.4 W
0.2 W
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
1600 MHz
4000 MHz
VCEsat-Max
0.3 V
Base Number Matches
7
2
Collector Current-Max (IC)
0.035 A
Compare 2N3960 with alternatives