2N3955
vs
JANTX2N5545
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
TEMIC SEMICONDUCTORS
Part Package Code
TO-71
Package Description
TO-71, 8 PIN
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
FET Technology
JUNCTION
JUNCTION
JEDEC-95 Code
TO-71
TO-71
JESD-30 Code
O-XBCY-W8
O-MBCY-W6
JESD-609 Code
e0
Number of Terminals
8
6
Operating Mode
DEPLETION MODE
DEPLETION MODE
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
NOT SPECIFIED
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Additional Feature
LOW NOISE
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
Feedback Cap-Max (Crss)
2 pF
Number of Elements
2
Reference Standard
MIL
Transistor Application
SWITCHING
Compare 2N3955 with alternatives
Compare JANTX2N5545 with alternatives