2N3954 vs SI3457BDV-T1-E3 feature comparison

2N3954 InterFET Corporation

Buy Now Datasheet

SI3457BDV-T1-E3 Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer INTER F E T CORP VISHAY SILICONIX
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Samacsys Manufacturer InterFET
Configuration SEPARATE, 2 ELEMENTS SINGLE WITH BUILT-IN DIODE
FET Technology JUNCTION METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 1.2 pF
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6 R-PDSO-G6
Number of Elements 2 1
Number of Terminals 6 6
Operating Mode DEPLETION MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 0.5 W
Power Dissipation-Max (Abs) 0.5 W 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSOP
Package Description SMALL OUTLINE, R-PDSO-G6
Pin Count 6
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 3.7 A
Drain-source On Resistance-Max 0.054 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 2N3954 with alternatives

Compare SI3457BDV-T1-E3 with alternatives