2N3906 vs 2N4403RL feature comparison

2N3906 Vishay Semiconductors

Buy Now Datasheet

2N4403RL Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer GENERAL SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description PLASTIC, TO-92, 3 PIN CASE 29-11, TO-226AA, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
JEDEC-95 Code TO-226AA TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 200 MHz
Turn-off Time-Max (toff) 300 ns 255 ns
Turn-on Time-Max (ton) 70 ns 35 ns
Base Number Matches 1 7
Pbfree Code No
Manufacturer Package Code CASE 29-11
Additional Feature EUROPEAN PART NUMBER
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare 2N3906 with alternatives

Compare 2N4403RL with alternatives