2N4403RL vs 2N4403-T92-B feature comparison

2N4403RL Rochester Electronics LLC

Buy Now Datasheet

2N4403-T92-B Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-92 TO-92
Package Description CASE 29-11, TO-226AA, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code CASE 29-11
Reach Compliance Code unknown compliant
Additional Feature EUROPEAN PART NUMBER
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 20
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 240
Polarity/Channel Type PNP PNP
Qualification Status COMMERCIAL Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 255 ns 255 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 4 1
ECCN Code EAR99

Compare 2N4403RL with alternatives

Compare 2N4403-T92-B with alternatives