2N3904,126 vs 2N3904/D75Z feature comparison

2N3904,126 NXP Semiconductors

Buy Now Datasheet

2N3904/D75Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 4 pF 4 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 30
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level NOT APPLICABLE
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 240 ns 250 ns
Turn-on Time-Max (ton) 65 ns 70 ns
VCEsat-Max 0.3 V 0.3 V
Base Number Matches 1 1
Additional Feature HIGH SPEED SATURATED SWITCHING

Compare 2N3904,126 with alternatives

Compare 2N3904/D75Z with alternatives