2N3904/D75Z
vs
2N3904TA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ROCHESTER ELECTRONICS LLC
Package Description
CYLINDRICAL, O-PBCY-T3
TO-92, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH SPEED SATURATED SWITCHING
Collector Current-Max (IC)
0.2 A
0.2 A
Collector-Base Capacitance-Max
4 pF
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
300 MHz
300 MHz
Turn-off Time-Max (toff)
250 ns
250 ns
Turn-on Time-Max (ton)
70 ns
70 ns
VCEsat-Max
0.3 V
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-92
Pin Count
3
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 2N3904/D75Z with alternatives
Compare 2N3904TA with alternatives