2N3902
vs
JANTXV2N3902
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SOLID STATE DEVICES INC
MICROSEMI CORP
Part Package Code
TO-204AA
TO-204AA
Package Description
TO-3, 2 PIN
SIMILAR TO TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.01
Collector Current-Max (IC)
2.5 A
3.5 A
Collector-Emitter Voltage-Max
400 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
5
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
140 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
100 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
0.04 MHz
Base Number Matches
1
1
Samacsys Manufacturer
Microsemi Corporation
Case Connection
COLLECTOR
Reference Standard
MIL-19500/371E
Transistor Application
SWITCHING
Compare 2N3902 with alternatives
Compare JANTXV2N3902 with alternatives