2N3902
vs
JAN2N3441
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
NEW ENGLAND SEMICONDUCTOR
Part Package Code
TO-204AA
Package Description
TO-3, 2 PIN
SMILAR TO TO-66, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2.5 A
3 A
Collector-Emitter Voltage-Max
400 V
140 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
25
JEDEC-95 Code
TO-3
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
100 W
25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
0.04 MHz
Base Number Matches
27
10
Reference Standard
MIL-19500/369C
Compare 2N3902 with alternatives
Compare JAN2N3441 with alternatives