2N3902 vs 2N3902 feature comparison

2N3902 Solid State Devices Inc (SSDI)

Buy Now Datasheet

2N3902 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-204AA
Package Description TO-3, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2.5 A 2.5 A
Collector-Emitter Voltage-Max 400 V 325 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 100 W 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 0.04 MHz 2.8 MHz
Base Number Matches 1 4
Factory Lead Time 36 Weeks
Samacsys Manufacturer Microchip
Case Connection COLLECTOR
Reference Standard MIL-PRF-19500/371

Compare 2N3902 with alternatives

Compare 2N3902 with alternatives