2N3868S vs JANS2N3868S feature comparison

2N3868S New Jersey Semiconductor Products Inc

Buy Now Datasheet

JANS2N3868S Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NEW JERSEY SEMICONDUCTOR PRODUCTS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
Number of Elements 1 1
Polarity/Channel Type PNP PNP
Transistor Element Material SILICON SILICON
Base Number Matches 9 8
Rohs Code No
Package Description TO-39, 3 PIN
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Qualified
Reference Standard MIL-19500/350
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Turn-off Time-Max (toff) 600 ns
Turn-on Time-Max (ton) 100 ns

Compare JANS2N3868S with alternatives