JANS2N3868S vs JANTXV2N3868S feature comparison

JANS2N3868S VPT Components

Buy Now Datasheet

JANTXV2N3868S VPT Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS VPT COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2019-08-12
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Qualified Qualified
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 8 13
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A
Collector-Base Capacitance-Max 120 pF
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Fall Time-Max (tf) 100 ns
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 10 W
Reference Standard MIL-PRF-19500
Rise Time-Max (tr) 65 ns
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 600 ns
Turn-on Time-Max (ton) 100 ns
VCEsat-Max 1.5 V