2N3868 vs JANTX2N3868 feature comparison

2N3868 Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTX2N3868 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-5
Package Description TO-5, 3 PIN TO-5, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 1 3
Rohs Code No
HTS Code 8541.21.00.95
Factory Lead Time 22 Weeks
Case Connection COLLECTOR
JESD-609 Code e0
Operating Temperature-Min -55 °C
Reference Standard MIL-19500/350
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 600 ns
Turn-on Time-Max (ton) 100 ns

Compare 2N3868 with alternatives

Compare JANTX2N3868 with alternatives