2N3868 vs JANTX2N3868S feature comparison

2N3868 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

JANTX2N3868S New England Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMELAB LTD NEW ENGLAND SEMICONDUCTOR
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3 TO-39, 3 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 3 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-205AD TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 28 13
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W
Reference Standard MIL-19500/350
Terminal Finish Tin/Lead (Sn/Pb)
Transistor Application SWITCHING
Turn-off Time-Max (toff) 600 ns
Turn-on Time-Max (ton) 100 ns

Compare 2N3868 with alternatives