2N3810.MODG4
vs
JANS2N3810L
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
CYLINDRICAL, O-MBCY-W8
|
SIMILAR TO TO-78, 6 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
JEDEC-95 Code |
TO-77
|
TO-78
|
JESD-30 Code |
O-MBCY-W6
|
O-MBCY-W6
|
JESD-609 Code |
e4
|
e0
|
Number of Elements |
2
|
2
|
Number of Terminals |
6
|
6
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
GOLD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8541.21.00.95
|
Factory Lead Time |
|
29 Weeks
|
Collector Current-Max (IC) |
|
0.05 A
|
DC Current Gain-Min (hFE) |
|
125
|
Reference Standard |
|
MIL-19500
|
|
|
|
Compare 2N3810.MODG4 with alternatives
Compare JANS2N3810L with alternatives