2N3790
vs
2N3792
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-204AA
TO-204AA
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
80 V
80 V
DC Current Gain-Min (hFE)
25
30
JEDEC-95 Code
TO-3
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Package Description
TO-3, 2 PIN
Configuration
SINGLE
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
150 W
Transition Frequency-Nom (fT)
4 MHz
Compare 2N3790 with alternatives
Compare 2N3792 with alternatives