2N3749
vs
JAN2N3749
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
UNITRODE CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
15
Number of Elements
1
1
Operating Temperature-Max
175 °C
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
20 MHz
Base Number Matches
1
1
HTS Code
8541.29.00.95
Collector-Base Capacitance-Max
150 pF
JEDEC-95 Code
TO-111
JESD-30 Code
O-MUPM-D4
Number of Terminals
4
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Power Dissipation Ambient-Max
30 W
Reference Standard
MIL
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
360 ns
VCEsat-Max
1.5 V
Compare 2N3749 with alternatives
Compare JAN2N3749 with alternatives