JAN2N3749
vs
2N3749E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
TO-59, 4 PIN
POST/STUD MOUNT, O-MUPM-X3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
ISOLATED
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
15
JEDEC-95 Code
TO-111
TO-111
JESD-30 Code
O-MUPM-D4
O-MUPM-X3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
PNP
Qualification Status
Qualified
Reference Standard
MIL
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
Base Number Matches
9
1
Compare JAN2N3749 with alternatives
Compare 2N3749E3 with alternatives