2N3737 vs JAN2N3737 feature comparison

2N3737 Motorola Semiconductor Products

Buy Now Datasheet

JAN2N3737 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description TO-205AD, 3 PIN TO-46, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-205AD TO-206AB
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 60 ns 60 ns
Base Number Matches 2 3
Pbfree Code No
Part Package Code BCY
Pin Count 3
Reference Standard MIL-19500/395
Turn-on Time-Max (ton) 48 ns

Compare 2N3737 with alternatives

Compare JAN2N3737 with alternatives