2N3737 vs 2N3737 feature comparison

2N3737 Microchip Technology Inc

Buy Now Datasheet

2N3737 Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ASI SEMICONDUCTOR INC
Package Description TO-46, 3 PIN TO-46, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e0 e0
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 11 1
Part Package Code TO-46
Pin Count 3
Collector Current-Max (IC) 1.5 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 35
JEDEC-95 Code TO-46
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.5 W
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Compare 2N3737 with alternatives

Compare 2N3737 with alternatives