2N3700 vs JANSR2N3700 feature comparison

2N3700 Swampscott Electronics Co Inc

Buy Now Datasheet

JANSR2N3700 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SWAMPSCOTT ELECTRONICS CO INC MICROCHIP TECHNOLOGY INC
Part Package Code BCY
Package Description TO-18, 3 PIN TO-18, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 15
JEDEC-95 Code TO-18 TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W 1 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 40 6
HTS Code 8541.21.00.95
Factory Lead Time 29 Weeks
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector-Base Capacitance-Max 12 pF
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 0.5 W
Reference Standard MIL-19500; RH - 100K Rad(Si)
VCEsat-Max 0.5 V

Compare 2N3700 with alternatives

Compare JANSR2N3700 with alternatives