2N3700
vs
JANKCBR2N3700
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ASI SEMICONDUCTOR INC
DEFENSE LOGISTICS AGENCY
Part Package Code
BCY
Package Description
TO-18, 3 PIN
DIE-2
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
R-XUUC-N2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
UNCASED CHIP
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
UPPER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
40
1
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500; RH - 100K Rad(Si)
Compare 2N3700 with alternatives
Compare JANKCBR2N3700 with alternatives