2N3700 vs JANKCBR2N3700 feature comparison

2N3700 Micro Electronics Ltd

Buy Now Datasheet

JANKCBR2N3700 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRO ELECTRONICS LTD DEFENSE LOGISTICS AGENCY
Package Description TO-18, 3 PIN DIE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 R-XUUC-N2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL UNCASED CHIP
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.5 W
Qualification Status Not Qualified Qualified
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 1 1
Operating Temperature-Min -65 °C
Reference Standard MIL-19500; RH - 100K Rad(Si)

Compare 2N3700 with alternatives

Compare JANKCBR2N3700 with alternatives