2N3669
vs
2N1599
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-204AA
Package Description
TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
DC Gate Trigger Current-Max
40 mA
10 mA
DC Gate Trigger Voltage-Max
3 V
3 V
JEDEC-95 Code
TO-3
TO-39
JESD-30 Code
O-MBFM-P2
O-MBCY-W3
JESD-609 Code
e0
e0
Leakage Current-Max
2.5 mA
6 mA
Non-Repetitive Pk On-state Cur
200 A
15 A
Number of Elements
1
1
Number of Terminals
2
3
On-state Current-Max
8000 A
1600 A
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-40 °C
-60 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
12.5 A
1.6 A
Repetitive Peak Off-state Voltage
200 V
400 V
Repetitive Peak Reverse Voltage
200 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
WIRE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
9
23
Pbfree Code
No
Circuit Commutated Turn-off Time-Nom
10 µs
Configuration
SINGLE
Compare 2N1599 with alternatives