2N3637-JQR-B
vs
JANTX2N3637L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Contact Manufacturer
Ihs Manufacturer
SEMELAB LTD
SEMICOA CORP
Part Package Code
BCY
TO-5
Package Description
CYLINDRICAL, O-MBCY-W3
TO-5, 3 PIN
Pin Count
2
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
175 V
175 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
60
JEDEC-95 Code
TO-205AD
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
200 MHz
Turn-off Time-Max (toff)
600 ns
650 ns
Turn-on Time-Max (ton)
400 ns
200 ns
Base Number Matches
2
11
Factory Lead Time
24 Weeks
Power Dissipation-Max (Abs)
1 W
Reference Standard
MIL-19500/357H
Compare 2N3637-JQR-B with alternatives
Compare JANTX2N3637L with alternatives