2N3583 vs 2N6317 feature comparison

2N3583 Spectrum Control

Buy Now Datasheet

2N6317 Transistor & Electronic Co

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SPECTRUM CONTROL INC TRANSISTOR & ELECTRONIC CO
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 5 A 7 A
Collector-Emitter Voltage-Max 175 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 20
JEDEC-95 Code TO-66
JESD-30 Code O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 35 W 90 W
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 10 MHz 4 MHz
VCEsat-Max 5 V
Base Number Matches 36 19

Compare 2N3583 with alternatives