2N3501 vs JAN2N3501 feature comparison

2N3501 Advanced Semiconductor Inc

Buy Now Datasheet

JAN2N3501 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ASI SEMICONDUCTOR INC MICROSEMI CORP
Part Package Code TO-39 BCY
Package Description TO-39, 3 PIN SIMILAR TO TO-5, 3 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 150 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
JESD-609 Code e0
Reference Standard MIL-19500/366K
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns

Compare 2N3501 with alternatives

Compare JAN2N3501 with alternatives