2N3499L
vs
MPS8098
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICOA CORP
CENTRAL SEMICONDUCTOR CORP
Part Package Code
TO-5
TO-92
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
100 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
75
JEDEC-95 Code
TO-5
TO-92
JESD-30 Code
O-MBCY-W3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1150 ns
Turn-on Time-Max (ton)
115 ns
Base Number Matches
8
23
Pbfree Code
No
Rohs Code
No
HTS Code
8541.21.00.75
Samacsys Manufacturer
Central Semiconductor
Collector-Base Capacitance-Max
6 pF
JESD-609 Code
e0
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
0.625 W
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
150 MHz
VCEsat-Max
0.4 V
Compare 2N3499L with alternatives
Compare MPS8098 with alternatives