2N3415D75Z vs BC618RL1 feature comparison

2N3415D75Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BC618RL1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 25 V 55 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 180 4000
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 7 pF
Power Dissipation Ambient-Max 1.5 W
Transition Frequency-Nom (fT) 150 MHz
VCEsat-Max 1.1 V

Compare 2N3415D75Z with alternatives

Compare BC618RL1 with alternatives