2N3414
vs
2N3414
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-98
Package Description
TO-98, 3 PIN
TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
75
75
JEDEC-95 Code
TO-98
TO-92
JESD-30 Code
O-XBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
160 °C
160 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.36 W
0.36 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
1
1
Transistor Application
SWITCHING
Compare 2N3414 with alternatives
Compare 2N3414 with alternatives