2N3414 vs 2N2960 feature comparison

2N3414 Vishay Sprague

Buy Now Datasheet

2N2960 Raytheon Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SPRAGUE ELECTRIC CO RAYTHEON SEMICONDUCTOR
Part Package Code TO-92
Pin Count 3
Manufacturer Package Code CASE CZ
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.6 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 35
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 160 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W 0.6 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 24 5
Transition Frequency-Nom (fT) 250 MHz