2N3172.MOD
vs
MJE13071-6263
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
HARRIS SEMICONDUCTOR
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
5 A
Collector-Emitter Voltage-Max
60 V
450 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
12
8
JEDEC-95 Code
TO-204AA
TO-220AB
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
1 MHz
Base Number Matches
2
2
HTS Code
8541.29.00.95
Collector-Base Capacitance-Max
250 pF
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
80 W
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
450 ns
VCEsat-Max
3 V
Compare 2N3172.MOD with alternatives
Compare MJE13071-6263 with alternatives