MJE13071-6263 vs BUJ303AX feature comparison

MJE13071-6263 Intersil Corporation

Buy Now Datasheet

BUJ303AX NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR NXP SEMICONDUCTORS
Package Description FLANGE MOUNT, R-PSFM-T3 PLASTIC, SOT-186A, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 5 A 5 A
Collector-Base Capacitance-Max 250 pF
Collector-Emitter Voltage-Max 450 V 500 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 14
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 450 ns
VCEsat-Max 3 V
Base Number Matches 2 3
Rohs Code Yes
Part Package Code SFM
Pin Count 3
Manufacturer Package Code SOT186A
JESD-609 Code e3
Power Dissipation-Max (Abs) 32 W
Terminal Finish TIN

Compare MJE13071-6263 with alternatives

Compare BUJ303AX with alternatives