2N3011 vs 2N2368 feature comparison

2N3011 Advanced Semiconductor Inc

Buy Now Datasheet

2N2368 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ASI SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description TO-18, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.5 A
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 20
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.36 W 0.36 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 400 MHz 400 MHz
Base Number Matches 1 3
Pbfree Code No
Transistor Application SWITCHING
Turn-off Time-Max (toff) 15 ns
Turn-on Time-Max (ton) 12 ns

Compare 2N3011 with alternatives

Compare 2N2368 with alternatives