2N3011
vs
PN4356D27Z
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
30
30
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.36 W
0.6 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Transition Frequency-Nom (fT)
400 MHz
100 MHz
Base Number Matches
25
1
Package Description
CYLINDRICAL, O-PBCY-T3
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
400 ns
Turn-on Time-Max (ton)
100 ns
Compare PN4356D27Z with alternatives