2N2919
vs
JANTX2N2919L
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SEMITRONICS CORP
SEMICOA CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
DC Current Gain-Min (hFE)
60
235
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.3 W
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
60 MHz
Base Number Matches
19
7
Part Package Code
TO-78
Package Description
TO-78, 6 PIN
Pin Count
8
Collector-Emitter Voltage-Max
60 V
Configuration
SEPARATE, 2 ELEMENTS
JEDEC-95 Code
TO-78
JESD-30 Code
O-MBCY-W6
Number of Elements
2
Number of Terminals
6
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Qualified
Reference Standard
MIL-19500/355
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON