2N2919CECC vs 2N2919LEADFREE feature comparison

2N2919CECC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N2919LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEMELAB LTD CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-77
Package Description CYLINDRICAL, O-MBCY-W8 CYLINDRICAL, O-MBCY-W6
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 60 60
JEDEC-95 Code TO-77 TO-78
JESD-30 Code O-MBCY-W8 O-MBCY-W6
JESD-609 Code e4 e3
Number of Elements 1 2
Number of Terminals 8 6
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish GOLD MATTE TIN
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 2 1
Additional Feature LOW NOISE

Compare 2N2919CECC with alternatives

Compare 2N2919LEADFREE with alternatives