2N2919CECC vs 2N2919LE3 feature comparison

2N2919CECC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N2919LE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SEMELAB LTD MICROSEMI CORP
Part Package Code TO-77
Package Description CYLINDRICAL, O-MBCY-W8 TO-78, 6 PIN
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 60 150
JEDEC-95 Code TO-77
JESD-30 Code O-MBCY-W8 O-MBCY-W6
JESD-609 Code e4
Number of Elements 1 2
Number of Terminals 8 6
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Reference Standard CECC
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 2 1

Compare 2N2919CECC with alternatives

Compare 2N2919LE3 with alternatives